Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

LED Driver IC 40V 180mA SSOPTLD1120ELXUMA1

TLD1120ELXUMA1 - LED Driver IC 40V 180mA SSOP

304-40-558
TLD1120ELXUMA1
Alias: 2591581
Manufacturer:Infineon

New to us
LED Driver IC 40V 180mA SSOP

Image is for illustrative purposes only. Please refer to product description.

TLD1120ELXUMA1 - LED Driver IC 40V 180mA SSOP

304-40-558
TLD1120ELXUMA1
Alias: 2591581
Manufacturer:Infineon

Product specifications
1 
5.5 V
40 V
180 mA
40 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Infineon
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32101619