3 min order
Light Pipe 1 x 10 32.9 mm1272.1020
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Single-row fiber optic system ø 3 mm
- FEL replacement in 5.08 mm
- Usage in connection with SMD LEDs
- Tight fit via squeeze tenons
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
650964
Paper catalogue
2016/17 p. 156
Paper catalogue
2013/14 p. 274
Additional information
Country of origin Germany (DE)
Manufacturer Mentor
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 52 x 33 x 11 MM
Customs number 3926909790
UNSPSC (v5.03) 32111503