1 min order
Light Pipe 3 x 1 22.86 mm515-1064F
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Wide viewing angle
- Highly permeable polycarbonate plastic material
- Fulfils the specifications as per UL 94V-0
- Serves as insulator between the front panel and circuit and hence ensures additional EMV protection
- The photo-conductors are set up on the pcb as per the reflow soldering process
- 100% optical separation (No disturbance from adjoining photo-conductors)
- 85% of the SMD LED light conduction is available at the light outlet of the light pipes (Optical efficiency)
- Press-Fit-mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
251070
Paper catalogue
2016/17 p. 156
Paper catalogue
2013/14 p. 275
Additional information
Country of origin United States (US)
Manufacturer Dialight
Gross weight (incl. package) 0.6 Gram
Dimensions (incl. package) 23 x 17 x 4 MM
Customs number 3926909790
UNSPSC (v5.03) 32111503