3 min order
Light Pipe 1 5.7 mm1282.3000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Compatible with SMD SIDELEDs, SMD TOPLEDs or SMD CHIPLEDs
- Simple application through pressing in front panel bore
- LED-similar radiating surface (spherical), flush with front panel (counter-sunk head) or even display surface with bevel for improvement of visualization
- Diameter of radiating surface 3.2 and 5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 45°
Previous Article Number
631281
Paper catalogue
2016/17 p. 154
Paper catalogue
2013/14 p. 275
Additional information
Country of origin Germany (DE)
Manufacturer Mentor
Gross weight (incl. package) 0.001 Gram
Dimensions (incl. package) 10 x 4 x 3 MM
Customs number 3926909790
UNSPSC (v5.03) 32111503