3 min order
Light Pipe 1 8.5 mm1293.1000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Compatible with SMD SIDELEDs, SMD TOPLEDs or SMD CHIPLEDs
- Simple application through pressing in front panel bore
- LED-similar radiating surface (spherical), flush with front panel (counter-sunk head) or even display surface with bevel for improvement of visualization
- Diameter of radiating surface 3.2 and 5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
631284
Paper catalogue
2016/17 p. 154
Paper catalogue
2013/14 p. 275
Additional information
Country of origin Germany (DE)
Manufacturer Mentor
Gross weight (incl. package) 0.175 Gram
Dimensions (incl. package) 11 x 5 x 5 MM
Customs number 3926909790
UNSPSC (v5.03) 32111503