Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Lighting
Bulbs & Tubes
Bulbs - Miscellaneous
Bulbs - Miscellaneous
Showing 1 - 9 of 9 items
1
Filter by category:
Bulbs & Tubes (9)
Product Status
Available for Delivery (8)
Length
26.8 mm (1)
27.4 mm (1)
42 mm (1)
52.5 mm (2)
52.6 mm (1)
59 mm (1)
82 mm (2)
Min
26.8 mm
27.4 mm
42 mm
52.5 mm
52.6 mm
59 mm
82 mm
Max
26.8 mm
27.4 mm
42 mm
52.5 mm
52.6 mm
59 mm
82 mm
Voltage
12 VDC (5)
24 VDC (4)
Min
12 VDC
24 VDC
Max
12 VDC
24 VDC
Diameter
8.8 mm (1)
10.3 mm (1)
11.5 mm (1)
26.5 mm (3)
Min
8.8 mm
10.3 mm
11.5 mm
26.5 mm
Max
8.8 mm
10.3 mm
11.5 mm
26.5 mm
Power
4 W (1)
5 W (2)
21 W (3)
55 W (2)
70 W (2)
Min
4 W
5 W
21 W
55 W
70 W
Max
4 W
5 W
21 W
55 W
70 W
Current
170 (1)
420 (1)
900 (1)
1800 (1)
1800/400 (1)
Min
170
420
900
1800
1800/400
Max
170
420
900
1800
1800/400
ECE category
H3 (1)
H4 (2)
H7 (1)
P21/5W (1)
P21W (2)
T4W (1)
W5W (1)
Min
H3
H4
H7
P21/5W
P21W
T4W
W5W
Max
H3
H4
H7
P21/5W
P21W
T4W
W5W
Luminous flux
35 lm (1)
50 lm (1)
440 lm (1)
460 lm (2)
1500 lm (1)
1650 lm (1)
1750 lm (1)
1900 lm (1)
Min
35 lm
50 lm
440 lm
460 lm
1500 lm
1650 lm
1750 lm
1900 lm
Max
35 lm
50 lm
440 lm
460 lm
1500 lm
1650 lm
1750 lm
1900 lm
Socket
BA15s (2)
BA9S (1)
BAY15d (1)
P43t (2)
PK22s (1)
PX26d (1)
W2.1x9.5d (1)
Min
BA15s
BA9S
BAY15d
P43t
PK22s
PX26d
W2.1x9.5d
Max
BA15s
BA9S
BAY15d
P43t
PK22s
PX26d
W2.1x9.5d
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Automotive Bulb 24 VDC 70 W H3
Available to backorder
EUR 9,76
(excl. VAT)
Art.Nr.
133-58-173
MPN.
64156
Manufacturer:
Osram
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Automotive Bulb 12 VDC 60/55 W H4
Available to backorder
EUR 11,63
(excl. VAT)
Art.Nr.
133-58-009
MPN.
64193
Manufacturer:
Osram
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Automotive Bulb 12 VDC H7
Available to backorder
EUR 10,31
(excl. VAT)
Art.Nr.
133-58-215
MPN.
64210
Manufacturer:
Osram
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Automotive Bulb 24 VDC 21 W P21W
Available to backorder
EUR 4,00
(excl. VAT)
Art.Nr.
133-47-440
MPN.
7511
Manufacturer:
Osram
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Automotive Bulb 12 VDC 5 W W5W
Available to backorder
EUR 2,34
(excl. VAT)
Art.Nr.
133-54-850
MPN.
2825
Manufacturer:
Osram
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Automotive Bulb 24 VDC 4 W T4W
Available to backorder
EUR 1,73
(excl. VAT)
Art.Nr.
133-46-848
MPN.
3930
Manufacturer:
Osram
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Automotive Bulb 12 VDC 21 W P21W
Available to backorder
EUR 2,84
(excl. VAT)
Art.Nr.
133-47-341
MPN.
7506
Manufacturer:
Osram
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Automotive Bulb 24 VDC 75/70 W H4
Available to backorder
EUR 8,42
(excl. VAT)
Art.Nr.
133-58-025
MPN.
64196
Manufacturer:
Osram
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Automotive Bulb 12 VDC 21/5 W P21/5W
Available to backorder
EUR 4,00
(excl. VAT)
Art.Nr.
133-47-531
MPN.
7528
Manufacturer:
Osram
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 9 of 9 items
1