Skip to Header Skip to Main Content Skip to Footer
LED modules are self-contained LED devices that are designed to function either independently or be plugged into a compatible unit. They are often used to create portable or more energy-efficient lighting, and can emit very bright light from a small LED source.
Manufacturer
Product Status
Length Min 40 mm 70 mm 121 mm 146 mm 224 mm 560 mm 4 m 5 m 6 m Max 40 mm 70 mm 121 mm 146 mm 224 mm 560 mm 4 m 5 m 6 m
Light Colour
Series
Width Min 4 mm 4.5 mm 8 mm 11.1 mm 35 mm 45 mm 50 mm 55 mm Max 4 mm 4.5 mm 8 mm 11.1 mm 35 mm 45 mm 50 mm 55 mm
Voltage Min 2.3 V 2.6 V 3.4 V 3.5 V 4.3 V 7 V 8 V 11.3 V 12 V 22.5 V 24 V 29 V 32.6 V 32.9 V 34 V 35 V 36.5 V 45 V 220 V 230 V Max 2.3 V 2.6 V 3.4 V 3.5 V 4.3 V 7 V 8 V 11.3 V 12 V 22.5 V 24 V 29 V 32.6 V 32.9 V 34 V 35 V 36.5 V 45 V 220 V 230 V
Rated Power Min 130 mW 600 mW 650 mW 750 mW 1.1 W 1.2 W 1.8 W 2.1 W 3.1 W 5.9 W 6 W 8.1 W 8.2 W 12.4 W 12.5 W 12.6 W 14 W 15.1 W 15.2 W 15.3 W 16 W 23.8 W 29.5 W 31.9 W 32 W 36.8 W 36.9 W 38 W 39 W 45 W 49.5 W 50 W 54 W 69.2 W 72 W 77.5 W 100 W Max 130 mW 600 mW 650 mW 750 mW 1.1 W 1.2 W 1.8 W 2.1 W 3.1 W 5.9 W 6 W 8.1 W 8.2 W 12.4 W 12.5 W 12.6 W 14 W 15.1 W 15.2 W 15.3 W 16 W 23.8 W 29.5 W 31.9 W 32 W 36.8 W 36.9 W 38 W 39 W 45 W 49.5 W 50 W 54 W 69.2 W 72 W 77.5 W 100 W
Diameter Min 16 mm 30 mm 34 mm 35 mm 50 mm 91 mm 110 mm 110.7 mm 154 mm Max 16 mm 30 mm 34 mm 35 mm 50 mm 91 mm 110 mm 110.7 mm 154 mm
Operating Temperature Max. Min 40 °C 50 °C 55 °C 60 °C 70 °C 75 °C 80 °C 85 °C 100 °C Max 40 °C 50 °C 55 °C 60 °C 70 °C 75 °C 80 °C 85 °C 100 °C
Height Min 1.5 mm 3.4 mm 3.7 mm 3.8 mm 4.1 mm 5 mm 6 mm 6.1 mm 8 mm 20 mm 30 mm 35 mm 40 mm 50 mm 52 mm 55 mm 58 mm Max 1.5 mm 3.4 mm 3.7 mm 3.8 mm 4.1 mm 5 mm 6 mm 6.1 mm 8 mm 20 mm 30 mm 35 mm 40 mm 50 mm 52 mm 55 mm 58 mm
Colour Temperature Min 2700 K 3000 K 3030 K 3100 K 3400 K 3500 K 4000 K 4100 K 5700 K 6500 K Max 2700 K 3000 K 3030 K 3100 K 3400 K 3500 K 4000 K 4100 K 5700 K 6500 K
Current Consumption Min 20 mA 140 mA 180 mA 200 mA 350 mA 440 mA 500 mA 700 mA 1.05 A Max 20 mA 140 mA 180 mA 200 mA 350 mA 440 mA 500 mA 700 mA 1.05 A
Current Type
Energy Class
Luminous Flux Min 39 lm 71 lm 76 lm 104 lm 120 lm 140 lm 360 lm 370 lm 388 lm 398 lm 424 lm 540 lm 550 lm 600 lm 744 lm 795 lm 1000 lm 1050 lm 1100 lm 1130 lm 1200 lm 1254 lm 1269 lm 1336 lm 1830 lm 1940 lm 2060 lm 2506 lm 2634 lm 2663 lm 2775 lm 2829 lm 2900 lm 2950 lm 3000 lm 3100 lm 3125 lm 3150 lm 3171 lm 3450 lm 3754 lm 4050 lm 4750 lm 4850 lm 5002 lm 5075 lm 5150 lm 5175 lm 5200 lm 5225 lm 5306 lm 5326 lm 5425 lm 5450 lm 5475 lm 5800 lm 6680 lm 7025 lm 7200 lm 7220 lm 7280 lm 7300 lm 7360 lm 7425 lm 7500 lm 7540 lm 7550 lm 7600 lm 7850 lm 7950 lm 8000 lm Max 39 lm 71 lm 76 lm 104 lm 120 lm 140 lm 360 lm 370 lm 388 lm 398 lm 424 lm 540 lm 550 lm 600 lm 744 lm 795 lm 1000 lm 1050 lm 1100 lm 1130 lm 1200 lm 1254 lm 1269 lm 1336 lm 1830 lm 1940 lm 2060 lm 2506 lm 2634 lm 2663 lm 2775 lm 2829 lm 2900 lm 2950 lm 3000 lm 3100 lm 3125 lm 3150 lm 3171 lm 3450 lm 3754 lm 4050 lm 4750 lm 4850 lm 5002 lm 5075 lm 5150 lm 5175 lm 5200 lm 5225 lm 5306 lm 5326 lm 5425 lm 5450 lm 5475 lm 5800 lm 6680 lm 7025 lm 7200 lm 7220 lm 7280 lm 7300 lm 7360 lm 7425 lm 7500 lm 7540 lm 7550 lm 7600 lm 7850 lm 7950 lm 8000 lm
Operating Temperature Min. Min -40 °C -30 °C -25 °C -20 °C -10 °C Max -40 °C -30 °C -25 °C -20 °C -10 °C
Protection Rating Min IP00 IP20 IP66 IP67 Max IP00 IP20 IP66 IP67
Service Life Min 100000 h 27000 h 50000 h Max 100000 h 27000 h 50000 h
Transmission Angle Min 0 ° 12 ° 16 ° 24 ° 36 ° 40 ° 41 ° 55 ° 90 ° 120 ° 130 ° 150 ° Max 0 ° 12 ° 16 ° 24 ° 36 ° 40 ° 41 ° 55 ° 90 ° 120 ° 130 ° 150 °
Wavelength Min 269 nm 275 nm 285 nm 400 nm 410 nm 455 nm 470 nm 528 nm 590 nm 617 nm 625 nm 656 nm 730 nm 850 nm 940 nm Max 269 nm 275 nm 285 nm 400 nm 410 nm 455 nm 470 nm 528 nm 590 nm 617 nm 625 nm 656 nm 730 nm 850 nm 940 nm