Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Lighting
Light Fixtures
Exterior Lights
Exterior Lights
Showing 1 - 4 of 4 items
1
Filter by category:
Light Fixtures (4)
Manufacturer
GP Batteries (2)
Steffen (1)
Steinel (1)
Product Status
Available for Delivery (2)
Length
113.5 mm (1)
129.9 mm (1)
240 mm (1)
Min
113.5 mm
129.9 mm
240 mm
Max
113.5 mm
129.9 mm
240 mm
Width
96 mm (1)
194.9 mm (1)
230 mm (1)
Min
96 mm
194.9 mm
230 mm
Max
96 mm
194.9 mm
230 mm
Voltage
230 V (1)
230 VAC (1)
4.5 V (2)
Min
230 V
230 VAC
4.5 V
Max
230 V
230 VAC
4.5 V
Height
80 mm (1)
128.6 mm (1)
201.1 mm (1)
390 mm (1)
Min
80 mm
128.6 mm
201.1 mm
390 mm
Max
80 mm
128.6 mm
201.1 mm
390 mm
Acquisition angle, motion detector
110 (2)
180 (1)
Min
110
180
Max
110
180
Batteries
3 x AA (2)
Li-Ion 18650 (1)
Min
3 x AA
Li-Ion 18650
Max
3 x AA
Li-Ion 18650
Bulb
Filament lamp 60 W max. (1)
LED (1)
SMD LED (1)
Colour
Black (2)
Silver (1)
Energy class (luminaire)
A (3)
A+ (3)
A++ (3)
B (3)
C (3)
D (3)
E (3)
Luminous flux
120 lm (1)
260 lm (1)
Min
120 lm
260 lm
Max
120 lm
260 lm
Protection rating
IP 44 (2)
IP 55 (2)
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Outdoor power socket stake
Available to backorder
EUR 47,13
(excl. VAT)
Art.Nr.
300-87-644
MPN.
24 9102
Manufacturer:
Steffen
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Light fixture with sensor outdoor Silver
Available to backorder
EUR 67,20
(excl. VAT)
Art.Nr.
133-45-096
MPN.
L 20 S EDELSTAHL
Manufacturer:
Steinel
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Cordless Safety and Security LED Sensor Light RF4.1H, SMD LED, 6W, 260lm, IP55
Available to backorder
EUR 77,20
(excl. VAT)
Art.Nr.
301-47-486
MPN.
SAFEGUARD RF4.1H CORDLESS 080893-LAB1
Manufacturer:
GP Batteries
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Outdoor Light Fixture, LED, 120lm, IP55, 3 x AA
Available to backorder
EUR 51,90
(excl. VAT)
Art.Nr.
301-02-002
MPN.
SAFEGUARD RF2.1 079170-LAB1 3XAA
Manufacturer:
GP Batteries
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1