Lindstrom 7590 Electronics Pliers, Round Nose Pliers, 120 mm Overall, 20mm Jaw, 120mm7590
7590 - Lindstrom 7590 Electronics Pliers, Round Nose Pliers, 120 mm Overall, 20mm Jaw, 120mm
304-86-574
7590
Manufacturer:Lindstrom
New to us
Image is for illustrative purposes only. Please refer to product description.
7590 - Lindstrom 7590 Electronics Pliers, Round Nose Pliers, 120 mm Overall, 20mm Jaw, 120mm
304-86-574
7590
Manufacturer:Lindstrom
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
ESD Safe: No Finish: Polished Handle Type: Mono-Material Ergonomic|Synthetic Height Safe: No Jaw Length: 20 mm Jaw Shape: Round Jaw Style: Smooth Material: Steel Model Number: 7590 Overall Length: 120 mm Product Type: Round Nose Plier Standards/Approvals: No VDE/1000V Approved: No
Previous Article Number
679000
Additional information
Country of origin Spain (ES)
Manufacturer Lindstrom
Gross weight (incl. package) 62 Gram
Dimensions (incl. package) 166 x 80 x 27 MM
Customs number 8203200000
UNSPSC (v5.03) 27111511
EAN 7314150052660



