Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Linear Fixed Voltage Regulator 12V 100mA TO-92MC78L12ACPG

MC78L12ACPG - Linear Fixed Voltage Regulator 12V 100mA TO-92

304-42-826
MC78L12ACPG
Alias: 5165764
Manufacturer:onsemi

New to us
Linear Fixed Voltage Regulator 12V 100mA TO-92

Image is for illustrative purposes only. Please refer to product description.

MC78L12ACPG - Linear Fixed Voltage Regulator 12V 100mA TO-92

304-42-826
MC78L12ACPG
Alias: 5165764
Manufacturer:onsemi

Product specifications
12 V
100 mA
Positive 
20 mV
120 mV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer onsemi
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 114 x 70 x 4 MM
Customs number 8542399000
UNSPSC (v5.03) 32101630