Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Linear Fixed Voltage Regulator 12V 1A TO-220MC7812CTG

MC7812CTG - Linear Fixed Voltage Regulator 12V 1A TO-220

304-29-700
MC7812CTG
Alias: 1023491
Manufacturer:onsemi

New to us
Linear Fixed Voltage Regulator 12V 1A TO-220

Image is for illustrative purposes only. Please refer to product description.

MC7812CTG - Linear Fixed Voltage Regulator 12V 1A TO-220

304-29-700
MC7812CTG
Alias: 1023491
Manufacturer:onsemi

Product specifications
12 V
1 A
Positive 
8.1 mV
3.8 mV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer onsemi
Gross weight (incl. package) 114 Gram
Dimensions (incl. package) 589 x 135 x 23 MM
Customs number 8542399000
UNSPSC (v5.03) 32101630