Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Linear Fixed Voltage Regulator 5V 1.5A TO-263L7805ACD2T-TR

L7805ACD2T-TR - Linear Fixed Voltage Regulator 5V 1.5A TO-263

304-43-853
L7805ACD2T-TR
Alias: 6869530
Manufacturer:ST

New to us
Linear Fixed Voltage Regulator 5V 1.5A TO-263

Image is for illustrative purposes only. Please refer to product description.

L7805ACD2T-TR - Linear Fixed Voltage Regulator 5V 1.5A TO-263

304-43-853
L7805ACD2T-TR
Alias: 6869530
Manufacturer:ST

Product specifications
5 V
1.5 A
Positive 
100 mV
50 mV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Short Circuit Protection
  • Thermal Shutdown Protection

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer ST
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32101630