Business
Private
EURExc. Vat
Linear Guideway Carriage 42 mmMNN 42-G3

MNN 42-G3 - Linear Guideway Carriage 42 mm

300-72-941
MNN 42-G3
555 002 082
Manufacturer:Schneeberger

Linear Guideway Carriage 42 mm

Image is for illustrative purposes only. Please refer to product description.

MNN 42-G3 - Linear Guideway Carriage 42 mm

300-72-941
MNN 42-G3
555 002 082
Manufacturer:Schneeberger

Product specifications
8.11 kN
4.75 kN
300 m/s²
Stainless Steel 
5 m/s

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Accelerations of up to 300 m/s²
  • Carriages can be easily replaced

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Switzerland (CH)
Manufacturer Schneeberger
Gross weight (incl. package) 306 Gram
Dimensions (incl. package) 215 x 155 x 22 MM
Customs number 8482800090
UNSPSC (v5.03) 26101614