LIQ-DUO-H6-UK - LinkIQ DUO Cable+Wi-Fi+Network Network Tester Internal Antenna, RJ45, USB
Image is for illustrative purposes only. Please refer to product description.
LIQ-DUO-H6-UK - LinkIQ DUO Cable+Wi-Fi+Network Network Tester Internal Antenna, RJ45, USB
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Battery Life: 8 h Battery Type: Lithium-ion Connector Type: USB|Internal Antenna|RJ45 Display Type: Capacitive Touch Display Equipment Type: Network Tester Height: 50 mm Length: 220 mm Maximum Operating Temperature: 45 °C Minimum Operating Temperature: 0 °C Model Number: LinkIQ DUO Cable+Wi-Fi+Network Plug Type: USB Type C Power Source: Battery Product Type: Cable Tracer Standards/Approvals: Ethernet Alliance to IEEE 802.3af/at/bt Tone: Yes Weight: 624 g Width: 115 mm

