1 min order
LIS3DH Triple-Axis Accelerometer, 5V2809
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Three axis sensing, 10-bit precision
- ±2g/±4g/±8g/±16g selectable scaling
- Interrupt output
- Multiple data rate options 1 Hz to 5Khz
- Tap, double-tap, orientation and freefall detection
- Built-in 3.3V voltage regulator
Previous Article Number
282743
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 4
Dimensions (incl. package) 75 x 5 x 130 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628