Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Logic Controller 16DI (6D/A) 10DO 24VDC Serial / USB 8 KBXD26 SMART 24 VDC

XD26 SMART 24 VDC - Logic Controller 16DI (6D/A) 10DO 24VDC Serial / USB 8 KB

125-73-839
XD26 SMART 24 VDC
Manufacturer:Crouzet

New to us
Logic Controller 16DI (6D/A) 10DO 24VDC Serial / USB 8 KB

Image is for illustrative purposes only. Please refer to product description.

XD26 SMART 24 VDC - Logic Controller 16DI (6D/A) 10DO 24VDC Serial / USB 8 KB

125-73-839
XD26 SMART 24 VDC
Manufacturer:Crouzet

Product specifications
16 
6 
0 ... 10 VDC 
Relay 
10 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Millenium 3, the multifaceted device for many automation tasks: water treatment, machine building, HVAC, building automation, renewable energies, agriculture...
  • An integrated backlit LCD screen (CD and XD): blue for Smart, green for Essential
  • Also versions without display (CB and XB)
  • Compact (CB and CD) or expandable (XB and XD)
  • Two widths: up to 12 in/outputs: 71.2 mm; from 20 in/outputs: 124.6 mm
  • Up to 50 I/O (without networking)
  • Possibility of creating a network enabling communication between up to six Millenium 3 units
  • Operating temperature up to 70 °C (Smart versions)
  • 120 integrated functions, memory up to 700 blocks
  • Specific software function blocks and hardware extensions: astro-clock, adaptive PID controller, heating control, Pt100 module...
  • User-friendly software for programming, simulation, monitoring, changes and data transmission
  • Programming: In the ladder diagram or with function blocks (FBD/Grafcet SFC)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Crouzet
Gross weight (incl. package) 376 Gram
Dimensions (incl. package) 137 x 100 x 65 MM
Customs number 8537109899
UNSPSC (v5.03) 43171810
EAN 3593150039893