Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

LVDS Differential Receiver, LVDS - LVTTL, 400Mbps, SOT-23FIN1002M5X

FIN1002M5X - LVDS Differential Receiver, LVDS - LVTTL, 400Mbps, SOT-23

304-45-655
FIN1002M5X
Alias: 8070795
Manufacturer:onsemi

New to us
LVDS Differential Receiver, LVDS - LVTTL, 400Mbps, SOT-23

Image is for illustrative purposes only. Please refer to product description.

FIN1002M5X - LVDS Differential Receiver, LVDS - LVTTL, 400Mbps, SOT-23

304-45-655
FIN1002M5X
Alias: 8070795
Manufacturer:onsemi

Product specifications
LVDS Receiver 
1 
LVDS 
LVTTL 
7 mA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer onsemi
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8542399000
UNSPSC (v5.03) 32101600