Business
Private
EURExc. Vat

PeakTech

Sort by
Best match
1 +509,66
PeakTech 100 MHz23.5 ns2 mV/div5 V/div8 Bit1 MOhm1 GSPS2 ns/div100 s/div---------------------------------------------------------
1 +267,80
PeakTech 100 MHz-3.5 ns5 mV/div5 V/div8 Bit1 MOhm1 GSPS2 ns/div1000 s/divDSO2Video ...USBTFT100 ... 240 VCAT II 400 V--------------------------------------------------
1 +242,00
PeakTech 50 MHz-7 ns5 mV/div5 V/div8 Bit1 MOhm500 MS/s2 ns/div1000 s/divDSO2Video ...USBTFT100 ... 240 VCAT II 400 V--------------------------------------------------
1 +190,50
PeakTech 20 MHz-17.5 ns5 mV/div5 V/div8 Bit1 MOhm250 MS/s5 ns/div1000 s/divDSO2Video ...USBTFT100 ... 240 VCAT II 400 V--------------------------------------------------
1 +169,90
PeakTech 10 MHz-35 ns5 mV/div5 V/div8 Bit1 MOhm100 MS/s5 ns/div1000 s/divDSO2Video ...USBTFT100 ... 240 VCAT II 400 V--------------------------------------------------
1 +160,60
PeakTech 5 MHz-70 ns5 mV/div5 V/div8 Bit1 MOhm100 MS/s5 ns/div1000 s/divDSO2Video ...USBTFT100 ... 240 VCAT II 400 V--------------------------------------------------
1 +370,00
PeakTech 5 MHz1----50 Ohm------RS232 ...TFT100 ... 230 VAC-Arbitrary Waveform GeneratorAM ...Sine ...50 Ohm5 MHz4120--------------------------------------------
1 +916,00
PeakTech 100 MHz-3.4 ns1 mV/div10 V/div--1 GSPS--MSO / MDO4AutoUSB ...Touchscreen110 ... 240 VACCAT II 400 V--------------------------------------------------
1 +802,00
PeakTech 70 MHz-5 ns1 mV/div10 V/div--1 GSPS--MSO / MDO4AutoUSB ...Touchscreen110 ... 240 VACCAT II 400 V--------------------------------------------------
1 +586,00
PeakTech 70 MHz-5 ns1 mV/div10 V/div--1 GSPS--MSO / MDO2AutoUSB ...Touchscreen110 ... 240 VACCAT II 400 V--------------------------------------------------
1 +123,57
PeakTech ----------------CAT III 1 kV ...----20 MHz-4-1/2 Digits200001 kV1 kV10 A10 A20 MOhm20000 uF-20 °C1000 °CTrue-RMSContinuity Test ...1x 9 V496 g------------------------------
1 +88,57
PeakTech ----------------CAT III 1 kV ...----20 MHz-3-5/6 Digits60001 kV1 kV10 A10 A60 MOhm6000 uF-20 °C1000 °CTrue-RMSContinuity Test ...1x 9 V496 g------------------------------
1 +84,99
PeakTech ----------------CAT III 1 kV ...----20 MHz-3-5/6 Digits60001 kV1 kV10 A10 A60 MOhm6000 uF-20 °C1000 °CTrue-RMSContinuity Test ...1x 9 V496 g------------------------------
1 +10,20
PeakTech -------------------------------------112 V1.67 A230 VAC / ACEuro Type C (CEE 7/16) Plug2.1 x 5.5 mm Barrel Plug1.8 m82 mm57 mm88 mm-------------------
1 +148,24
PeakTech --------------LCD----------------------1--240 VAC-------150 W60 V115 VAC6 AAdjustableDE/FR Type F/E (CEE 7/7) PlugUSBUSB-A Socket5 mV3 YearsNo--------
1 +16,38
PeakTech ---------------------------------------------32 mm-------------6.3 mmSuper Quick Acting FFgS500 V1 A---
1 +28,24
PeakTech ---------------------------------------------32 mm-------------6.3 mmSuper Quick Acting FFgS1 kV600 mA---
1 +16,38
PeakTech ---------------------------------------------32 mm-------------6.3 mmSuper Quick Acting FFgS600 V500 mA---
1 +28,24
PeakTech ---------------------------------------------32 mm-------------6.3 mmSuper Quick Acting FFgS1 kV400 mA---
1 +22,56
PeakTech ---------------------------------------------32 mm-------------6.3 mmSuper Quick Acting FFgS1 kV250 mA---
1 +42,39
PeakTech ---------------------------------------------38 mm-------------10.3 mmSuper Quick Acting FFaR1 kV10 A---
1 +29,54
PeakTech ---------------------------------------------38 mm-------------10.3 mmSuper Quick Acting FFaR690 V10 A---
1 +33,89
PeakTech ---------------------------------------------38 mm-------------10.3 mmSuper Quick Acting FFaR1 kV630 mA---
1 +23,59
PeakTech ---------------------------------------------38 mm-------------10.3 mmSuper Quick Acting FFaR690 V400 mA---
1 +57,21
PeakTech 250 MHz---------------------------------------------------------------1.2 m300 V ...Black