Mapa TEMPDEX 710 Black, Yellow Nitrile Thermal Work Gloves, Size 7, Pack of 10 pairs3471002 / 7
3471002 / 7 - Mapa TEMPDEX 710 Black, Yellow Nitrile Thermal Work Gloves, Size 7, Pack of 10 pairs
304-84-734
3471002 / 7
Manufacturer:Mapa
New to us
Image is for illustrative purposes only. Please refer to product description.
3471002 / 7 - Mapa TEMPDEX 710 Black, Yellow Nitrile Thermal Work Gloves, Size 7, Pack of 10 pairs
304-84-734
3471002 / 7
Manufacturer:Mapa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Yellow|Black EN 388 Abrasion: Yes EN 388 Blade: Yes EN 388 Puncture: Yes EN 388 Tear: Yes EN 407 Thermal: Yes Material: Nitrile Number of Gloves: 20 Product Type: Work Gloves Resistance Features: Thermal Safety Standard: EN 388:4111X|EN 407 X1XXXX Size: 7 Standards/Approvals: CE|EN ISO 21420:5/5
Previous Article Number
731816
Additional information
Country of origin China (CN)
Manufacturer Mapa
Gross weight (incl. package) 717 Gram
Dimensions (incl. package) 300 x 160 x 130 MM
Customs number 6116102091
UNSPSC (v5.03) 46181504
EAN 3245427101276




