Mapa ULTRANE 548 Black Textile General Purpose Work Gloves, Size 9, Polyurethane Coating, Pack of 12 pairs34548089
34548089 - Mapa ULTRANE 548 Black Textile General Purpose Work Gloves, Size 9, Polyurethane Coating, Pack of 12 pairs
304-93-529
34548089
Manufacturer:Mapa
New to us
Image is for illustrative purposes only. Please refer to product description.
34548089 - Mapa ULTRANE 548 Black Textile General Purpose Work Gloves, Size 9, Polyurethane Coating, Pack of 12 pairs
304-93-529
34548089
Manufacturer:Mapa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Coating: Polyurethane Colour: Black EN 374 Chemical: No EN 388 Abrasion: Yes EN 388 Blade: Yes EN 388 Puncture: Yes EN 388 Tear: Yes EN 407 Thermal: No EN 511 Cold: No Material: Textile Mechanical Hazards (EN 388): No Number of Gloves: 48 Product Type: Work Gloves Resistance Features: General Purpose Safety Standard: EN 388 Series: 548 Size: 9 Standards/Approvals: CE
Previous Article Number
732272
Additional information
Country of origin China (CN)
Manufacturer Mapa
Gross weight (incl. package) 413 Gram
Dimensions (incl. package) 300 x 160 x 110 MM
Customs number 6116108091
UNSPSC (v5.03) 46181504
EAN 5056070998483




