Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Mechanical Components
Hinges / Locks
Magnetic Locks
Magnetic Locks
Showing 1 - 4 of 4 items
1
Filter by category:
Hinges / Locks (4)
Manufacturer
RS PRO (2)
Welter (2)
Product Status
Available for Delivery (4)
New (2)
Length
49.4 mm (1)
86 mm (1)
250 mm (2)
Min
49.4 mm
86 mm
250 mm
Max
49.4 mm
86 mm
250 mm
Width
17 mm (2)
42 mm (2)
Min
17 mm
42 mm
Max
17 mm
42 mm
Height
15.6 mm (2)
26 mm (2)
Min
15.6 mm
26 mm
Max
15.6 mm
26 mm
Force
39.2 N (1)
78.4 N (1)
2.67 kN (2)
Min
39.2 N
78.4 N
2.67 kN
Max
39.2 N
78.4 N
2.67 kN
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
New to us
Magnetic Lock, 2.67kN, 250x42x26mm
Available to backorder
EUR 72,30
(excl. VAT)
Art.Nr.
303-91-207
MPN.
7748229
Manufacturer:
RS PRO
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
New to us
Magnetic Lock, 2.67kN, 250x42x26mm
Available to backorder
EUR 63,99
(excl. VAT)
Art.Nr.
303-91-176
MPN.
7418256
Manufacturer:
RS PRO
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Magnetic Lock, 78.4N, 86x17x15.6mm
Available to backorder
EUR 35,29
(excl. VAT)
Art.Nr.
110-76-001
MPN.
LM 5203
Manufacturer:
Welter
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Magnetic Lock, 39.2N, 49.4x17x15.6mm
Available to backorder
EUR 21,71
(excl. VAT)
Art.Nr.
110-76-000
MPN.
LM 5103
Manufacturer:
Welter
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1