Skip to Header Skip to Main Content Skip to Footer
In the increasingly high-tech world of manufacturing, engineering and electronics, conventional hardware solutions remain as important as ever. Just as processes such as soldering play a vital role in the production, maintenance and repair of circuit boards, traditional fastening sets are indispensable for the secure construction of mechanical and electronic configurations in virtually every sector.
Manufacturer
Product Status
Kit Contents Min 100x Countersunk Cross Head Screws (2.2 x 9.5 mm) 100x Countersunk Cross Head Screws (2.9 x 9.5 mm) 100x M4 Steel Nuts 100x Polyamide Lock Washers (4 ... 4.3 mm) 100x Polyamide Lock Washers (5 ... 5.3 mm) 100x Raised Countersunk Cross Head Screws (2.2 x 9.5 mm) 100x Raised Countersunk Cross Head Screws (2.9 x 9.5 mm) 100x Raised Countersunk Slotted Head Screws (2.2 x 9.5 mm) 100x Raised Countersunk Slotted Head Screws (2.9 x 9.5 mm) 100x Slotted Cheesehead Screws (2.2 x 9.5 mm) 100x Slotted Cheesehead Screws (2.9 x 9.5 mm) 100x Steel Lock Washers (4 ... 4.3 mm) 100x Steel Lock Washers (5 ... 5.3 mm) 100x Steel Spring Washers (4 ... 4.3 mm) 100x Steel Spring Washers (5 ... 5.3 mm) 15x Cheesehead Screws (M6 x 20) 15x Countersunk Cross Head Screws (5.5 x 13 mm) 15x Countersunk Cross Head Screws (5.5 x 19 mm) 15x Raised Countersunk Cross Head Screws (5.5 x 13 mm) 15x Raised Countersunk Cross Head Screws (5.5 x 19 mm) 15x Raised Countersunk Slotted Head Screws (5.5 x 13 mm) 15x Raised Countersunk Slotted Head Screws (5.5 x 19 mm) 15x Slotted Cheesehead Screws (5.5 x 13 mm) 15x Slotted Cheesehead Screws (5.5 x 19 mm) 200x M2.5 Steel Nuts 200x M3 Steel Nuts 200x Polyamide Lock Washers (2 ... 2.6 mm) 200x Polyamide Lock Washers (3 ... 3.2 mm) 200x Steel Lock Washers (2 ... 2.6 mm) 200x Steel Lock Washers (3 ... 3.2 mm) 200x Steel Spring Washers (2 ... 2.6 mm) 200x Steel Spring Washers (3 ... 3.2 mm) 20x Cheesehead Screws (M5 x 25) 20x Countersunk Screws (M5 x 25) 20x Hex Screws (M5 x 25) 20x Raised Countersunk Screws (M5 x 25) 25x Countersunk Cross Head Screws (4.2 x 16 mm) 25x Countersunk Cross Head Screws (4.8 x 16 mm) 25x Raised Countersunk Cross Head Screws (4.2 x 16 mm) 25x Raised Countersunk Cross Head Screws (4.8 x 16 mm) 25x Raised Countersunk Slotted Head Screws (4.2 x 16 mm) 25x Raised Countersunk Slotted Head Screws (4.8 x 16 mm) 25x Slotted Cheesehead Screws (4.2 x 16 mm) 25x Slotted Cheesehead Screws (4.8 x 16 mm) 30x Cheesehead Screws (M4 x 30) 30x Countersunk Screws (M4 x 30) 30x Hex Screws (M4 x 30) 30x Raised Countersunk Screws (M4 x 30) 40x Cheesehead Screws (M3 x 40) 40x Countersunk Screws (M3 x 40) 40x Hex Screws (M3 x 40) 40x Raised Countersunk Screws (M3 x 40) 50x Cheesehead Screws (M2.5 x 20) 50x Countersunk Cross Head Screws (3.5 x 13 mm) 50x Countersunk Cross Head Screws (3.9 x 13 mm) 50x Countersunk Screws (M2.5 x 20) 50x Raised Countersunk Cross Head Screws (3.5 x 13 mm) 50x Raised Countersunk Cross Head Screws (3.9 x 13 mm) 50x Raised Countersunk Screws (M2.5 x 20) 50x Raised Countersunk Slotted Head Screws (3.5 x 13 mm) 50x Raised Countersunk Slotted Head Screws (3.9 x 13 mm) 50x Slotted Cheesehead Screws (3.5 x 13 mm) 50x Slotted Cheesehead Screws (3.9 x 13 mm) Max 100x Countersunk Cross Head Screws (2.2 x 9.5 mm) 100x Countersunk Cross Head Screws (2.9 x 9.5 mm) 100x M4 Steel Nuts 100x Polyamide Lock Washers (4 ... 4.3 mm) 100x Polyamide Lock Washers (5 ... 5.3 mm) 100x Raised Countersunk Cross Head Screws (2.2 x 9.5 mm) 100x Raised Countersunk Cross Head Screws (2.9 x 9.5 mm) 100x Raised Countersunk Slotted Head Screws (2.2 x 9.5 mm) 100x Raised Countersunk Slotted Head Screws (2.9 x 9.5 mm) 100x Slotted Cheesehead Screws (2.2 x 9.5 mm) 100x Slotted Cheesehead Screws (2.9 x 9.5 mm) 100x Steel Lock Washers (4 ... 4.3 mm) 100x Steel Lock Washers (5 ... 5.3 mm) 100x Steel Spring Washers (4 ... 4.3 mm) 100x Steel Spring Washers (5 ... 5.3 mm) 15x Cheesehead Screws (M6 x 20) 15x Countersunk Cross Head Screws (5.5 x 13 mm) 15x Countersunk Cross Head Screws (5.5 x 19 mm) 15x Raised Countersunk Cross Head Screws (5.5 x 13 mm) 15x Raised Countersunk Cross Head Screws (5.5 x 19 mm) 15x Raised Countersunk Slotted Head Screws (5.5 x 13 mm) 15x Raised Countersunk Slotted Head Screws (5.5 x 19 mm) 15x Slotted Cheesehead Screws (5.5 x 13 mm) 15x Slotted Cheesehead Screws (5.5 x 19 mm) 200x M2.5 Steel Nuts 200x M3 Steel Nuts 200x Polyamide Lock Washers (2 ... 2.6 mm) 200x Polyamide Lock Washers (3 ... 3.2 mm) 200x Steel Lock Washers (2 ... 2.6 mm) 200x Steel Lock Washers (3 ... 3.2 mm) 200x Steel Spring Washers (2 ... 2.6 mm) 200x Steel Spring Washers (3 ... 3.2 mm) 20x Cheesehead Screws (M5 x 25) 20x Countersunk Screws (M5 x 25) 20x Hex Screws (M5 x 25) 20x Raised Countersunk Screws (M5 x 25) 25x Countersunk Cross Head Screws (4.2 x 16 mm) 25x Countersunk Cross Head Screws (4.8 x 16 mm) 25x Raised Countersunk Cross Head Screws (4.2 x 16 mm) 25x Raised Countersunk Cross Head Screws (4.8 x 16 mm) 25x Raised Countersunk Slotted Head Screws (4.2 x 16 mm) 25x Raised Countersunk Slotted Head Screws (4.8 x 16 mm) 25x Slotted Cheesehead Screws (4.2 x 16 mm) 25x Slotted Cheesehead Screws (4.8 x 16 mm) 30x Cheesehead Screws (M4 x 30) 30x Countersunk Screws (M4 x 30) 30x Hex Screws (M4 x 30) 30x Raised Countersunk Screws (M4 x 30) 40x Cheesehead Screws (M3 x 40) 40x Countersunk Screws (M3 x 40) 40x Hex Screws (M3 x 40) 40x Raised Countersunk Screws (M3 x 40) 50x Cheesehead Screws (M2.5 x 20) 50x Countersunk Cross Head Screws (3.5 x 13 mm) 50x Countersunk Cross Head Screws (3.9 x 13 mm) 50x Countersunk Screws (M2.5 x 20) 50x Raised Countersunk Cross Head Screws (3.5 x 13 mm) 50x Raised Countersunk Cross Head Screws (3.9 x 13 mm) 50x Raised Countersunk Screws (M2.5 x 20) 50x Raised Countersunk Slotted Head Screws (3.5 x 13 mm) 50x Raised Countersunk Slotted Head Screws (3.9 x 13 mm) 50x Slotted Cheesehead Screws (3.5 x 13 mm) 50x Slotted Cheesehead Screws (3.9 x 13 mm)
Material