Metal Enclosure aluKOM 98x64x36mm Die-Cast Aluminium Pebble Grey IP66AK 62
AK 62 - Metal Enclosure aluKOM 98x64x36mm Die-Cast Aluminium Pebble Grey IP66
150-07-026
AK 62
Manufacturer:Rolec
Image is for illustrative purposes only. Please refer to product description.
AK 62 - Metal Enclosure aluKOM 98x64x36mm Die-Cast Aluminium Pebble Grey IP66
150-07-026
AK 62
Manufacturer:Rolec
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Terminal boxes in conventional design made of aluminium
- Separate mounting holes for wall mounting and cover attachment
- Oil and petroleum-resistant neoprene sealing
- Withstand temperatures between −40 and +80 °C
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
301933
Additional information
Country of origin Germany (DE)
Manufacturer Rolec
Gross weight (incl. package) 238.5 Gram
Dimensions (incl. package) 98 x 64 x 37 MM
Customs number 8538909999
UNSPSC (v5.03) 31261502