1 min order
Micro Soldering Tip Conical 0.2mmRTM 002 C L
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
RT Micro:
Versatile performance active tip range for micro and standard components covering the widest range of applications
- MIL-SPC / IPC standard:Reduces risk of damage to sensitive micro components and workpieces
- Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer.
- No downtime, continuing workflow, excellent results
- Digital tool for data storage: Motion activated usage sensor for energy control and data storage
- Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors.
- One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
346992
Additional information
Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 115 x 20 x 20 MM
Customs number 8515908090
UNSPSC (v5.03) 23171509
EAN 4003019442072