Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Micro Switch, D2F, 3A, 1CO, 1.47N, Roller LeverD2F-L2

D2F-L2 - Micro Switch, D2F, 3A, 1CO, 1.47N, Roller Lever

304-42-804
D2F-L2
Alias: 6160120
Manufacturer:Omron Electronic Components

New to us
Micro Switch, D2F, 3A, 1CO, 1.47N, Roller Lever

Image is for illustrative purposes only. Please refer to product description.

D2F-L2 - Micro Switch, D2F, 3A, 1CO, 1.47N, Roller Lever

304-42-804
D2F-L2
Alias: 6160120
Manufacturer:Omron Electronic Components

Product specifications
3 A
Roller Lever 
Soldering Connection 
125 V
5.8 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Micro switch for PCB mounting or cable connection
  • Standard model with silver contacts for currents up to 3 A
  • Low-level model with gold contacts for small signal applications such as alarm and monitoring systems, etc
  • Snap-action switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 102 x 51 x 7 MM
Customs number 8536500700
UNSPSC (v5.03) 39121506