MIC+600/DD/TC - Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 8 m Detection, PNP NO/NC, 9 → 30 V dc
Image is for illustrative purposes only. Please refer to product description.
MIC+600/DD/TC - Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 8 m Detection, PNP NO/NC, 9 → 30 V dc
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Body Style: Threaded Barrel Depth: 65 mm Housing Material: Nickel Plated Brass IP Rating: IP67 Length: 105 mm Materials Detected: Die Cast Zinc|Plastic|Polybutylene Terephthalate Maximum AC Voltage: 240 V ac Maximum DC Voltage: 30 V Maximum Detection: 8 m Maximum Operating Temperature: 70 °C Maximum Supply Voltage: 30 V Maximum Switching Frequency: 3 Hz Minimum Operating Temperature: -25 °C Mount Type: Panel Output Type: PNP Product Type: Proximity Sensor Series: MIC Standards/Approvals: UL Switching Current: 200 mA Terminal Type: 5-Pin M12 Initiator Plug Thread Size: M30 Width: 65 mm
