Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Mini Slide, 10mm, 8bar, 800mm/sDGST-16-10-PA

DGST-16-10-PA - Mini Slide, 10mm, 8bar, 800mm/s

301-70-085
DGST-16-10-PA
Alias: 8085130
Manufacturer:Festo

Mini Slide, 10mm, 8bar, 800mm/s

Image is for illustrative purposes only. Please refer to product description.

DGST-16-10-PA - Mini Slide, 10mm, 8bar, 800mm/s

301-70-085
DGST-16-10-PA
Alias: 8085130
Manufacturer:Festo

Product specifications
16 mm
Double Acting 
10 mm
1 bar
8 bar

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Suitable for pick & place and piggy back handling units, precise positioning, dispensing or pressing applications.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 534 Gram
Dimensions (incl. package) 110 x 90 x 50 MM
Customs number 8412310090
UNSPSC (v5.03) 31251503
EAN 4052568450182