Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mini Stereo Camera, Fixed, 1/3" CMOS, 90°, 2688 x 1520, BlackStereolabs_ZED_Mini
Stereolabs_ZED_Mini - Mini Stereo Camera, Fixed, 1/3" CMOS, 90°, 2688 x 1520, Black, Stereolabs
302-66-783
Stereolabs_ZED_Mini

Mini Stereo Camera, Fixed, 1/3" CMOS, 90°, 2688 x 1520, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2688 x 1520 
Fixed 
Angle of view:Vertical: 60°; Depth: 100°
Colour:Black
Weight:62.9 g
Horizontal angle of view:90°
Luminous intensity:F2.0
Height:26.5 mm
Length:30.5 mm
Width:124.5 mm
Image chip:1/3" CMOS
Interface:USB
Focal width:2.8 mm
Camera design:Miniature
Dimensions L x W x H:30.5 x 124.5 x 26.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Stereolabs
Gross weight (incl. package) 390 Gram
Dimensions (incl. package) 245 x 180 x 40 MM
Customs number 8525890000
UNSPSC (v5.03) 45121504