Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Modbus Module 10DI 24VAC/VDC1108311319

1108311319 - Modbus Module 10DI 24VAC/VDC

301-02-389
1108311319
Manufacturer:Metz Connect

Modbus Module 10DI 24VAC/VDC

Image is for illustrative purposes only. Please refer to product description.

1108311319 - Modbus Module 10DI 24VAC/VDC

301-02-389
1108311319
Manufacturer:Metz Connect

Product specifications
Digital Input Module 
10 
Digital 
Voltage 
24 VAC/VDC
Wire Lead 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Module address, bit rate and parity are set with two rotary switches on the front or by software

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Germany (DE)
Manufacturer Metz Connect
Gross weight (incl. package) 98 Gram
Dimensions (incl. package) 83 x 76 x 40 MM
Customs number 8538909189
UNSPSC (v5.03) 43171810
EAN 4250184135609