1 min order
I/O Module 8 DI, 8 DI/O Ethernet / MODBUS TCP / EtherNet/IPIOLOGIK E1212
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
These remote I/O units with digital and analogue inputs and outputs can be easily connected, controlled and monitored via Ethernet.
- Easy monitoring and control via Ethernet network
- Digital and analogue input monitoring and temperature sensors
- Controls digital and analogue outputs and relay contacts
- Supports OPC for active communication with SCADA systems
- Peer-to-peer mode for easy autonomous control between I/O units
- User-defined Modbus/TCP addressing
- MXIO library for easy programming with C++/Visual Basic in Windows/WinCE/Linux
- Easy configuration via web browser
- Two Ethernet ports for easy daisy chain routing, no switch required
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|56-35-9 (Bis(tributyltin)oxide (TBTO))|80-05-7 4,4'-isopropylidenediphenol
Article Information
- 8 digital inputs, individually configurable as DI or event counter
- 8 digital channels, individually configurable as input or output
Previous Article Number
769422
Paper catalogue
2016/17 p. 1335
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 254 Gram
Dimensions (incl. package) 175 x 130 x 42 MM
Customs number 8517620000
UNSPSC (v5.03) 43171810