Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Moisture Sensor, 45 ... 85%K7LAT50

K7LAT50 - Moisture Sensor, 45 ... 85%

136-64-200
K7LAT50
Manufacturer:Omron Industrial Automation

Moisture Sensor, 45 ... 85%

Image is for illustrative purposes only. Please refer to product description.

K7LAT50 - Moisture Sensor, 45 ... 85%

136-64-200
K7LAT50
Manufacturer:Omron Industrial Automation

Product specifications
Leakage Sensor Amplifier 
45 %
85 %
Open-Collector Transistor 
800 ms

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Push-in Plus Terminal Blocks enable wiring by just inserting wires
  • Terminal holes facing forward make wiring easier
  • Unified slim design reduces dead space in control panels
  • Side-by-side mounting at an ambient temperature of 55°C for easier addition of devices
  • Leakage detection sensor with built-in amplifier
  • Measurement of resistance between 2 parallel wires on a sensor strip
  • Impedance of liquids to be measured up to 50 MOhm
  • 4 sensitivity ranges, set by DIP switch
  • Suppression of electrical pulse interference by noise filter
  • Alternating signal on the sensor lead prevents corrosion build-up
  • Isolation of sensor strip and amplifier block enables a number of sensors to be installed at a single location
  • Transistor output, open collector

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 66 Gram
Dimensions (incl. package) 90 x 80 x 48 MM
Customs number 9025804089
UNSPSC (v5.03) 41112209
EAN 4536854465079