Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

MOSFET, P-Channel, 60V, 80A, TO-220SPP80P06PHXKSA1

SPP80P06PHXKSA1 - MOSFET, P-Channel, 60V, 80A, TO-220

304-37-850
SPP80P06PHXKSA1
Alias: 9140194
Manufacturer:Infineon

New to us
MOSFET, P-Channel, 60V, 80A, TO-220

Image is for illustrative purposes only. Please refer to product description.

SPP80P06PHXKSA1 - MOSFET, P-Channel, 60V, 80A, TO-220

304-37-850
SPP80P06PHXKSA1
Alias: 9140194
Manufacturer:Infineon

Product specifications
P-Channel 
Single 
80 A
60 V
23 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Infineon
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 139 x 79 x 7 MM
Customs number 8541100000
UNSPSC (v5.03) 32111603