1 min order
MOSFET Relay OptoMOS LCA, DIP-6, 1NO, 350V, 120mALCA110
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- <B>LCA110/LCB110/PLA140:</B> For a direct current load, the output transistors can be connected in parallel (I,e, pin 4 and 6 connected) for a higher max current and lower ''on'' resistance. <B>LAA110/LBA110</B>: If both contacts are activated simultaneously, the maximum current is limited by the casing's power capacity
Family Information
- Easy to operate solid state relay for both direct and alternating voltage
- The relay has galvanic isolation between input and output
- An LED on the input initiates a control circuit which in turn controls MOSFET transistors on the output
- Type LAA and LBA have separate inputs for a respective output
- For through hole or surface mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
418057
Paper catalogue
2016/17 p. 680
Additional information
Country of origin United States (US)
Manufacturer Ixys
Gross weight (incl. package) 0.4 Gram
Dimensions (incl. package) 9 x 8 x 7 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542