Business
Private
EURExc. Vat
Non-Silicone Heat Conducting Paste 2.5 W/mK 20 mlHTCP20S

HTCP20S - Non-Silicone Heat Conducting Paste 2.5 W/mK 20 ml

180-86-134
HTCP20S
3008489
Manufacturer:Electrolube

Non-Silicone Heat Conducting Paste 2.5 W/mK 20 ml

Image is for illustrative purposes only. Please refer to product description.

HTCP20S - Non-Silicone Heat Conducting Paste 2.5 W/mK 20 ml

180-86-134
HTCP20S
3008489
Manufacturer:Electrolube

Product specifications
2 
Syringe 
20 ml
Paste 
White 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil.

  • Excellent non-creep characteristics
  • Very high thermal conductivity; 2.50 W/m.K
  • Wide operating temperature range: -50°C to +130°C
  • Low evaporation weight loss

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Electrolube
Gross weight (incl. package) 75 Gram
Dimensions (incl. package) 190 x 40 x 27 MM
Customs number 3824999699
UNSPSC (v5.03) 13101708
EAN 5028356103591