Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Office, Computing & Network Products
Audio Equipment
Amplifiers & Megaphones
Megaphones
Megaphones
Showing 1 - 3 of 3 items
1
Distrelec stocks megaphones to suit a variety of individual specifications. Megaphones are light-weight, portable items which function by both amplifying and directing the user’s voice.
Filter by category:
Amplifiers & Megaphones (3)
Product Status
Available for Delivery (2)
Power
25 W (2)
35 W (1)
Min
25 W
35 W
Max
25 W
35 W
Height
230 mm (2)
300 mm (1)
Min
230 mm
300 mm
Max
230 mm
300 mm
Weight
1.7 kg (2)
2.5 kg (1)
Min
1.7 kg
2.5 kg
Max
1.7 kg
2.5 kg
Colour
Blue (2)
White (3)
Depth
340 mm (1)
370 mm (1)
460 mm (1)
Min
340 mm
370 mm
460 mm
Max
340 mm
370 mm
460 mm
Microphone Type
Built-In (1)
Detachable (2)
Sound Pressure Level
115 dB (1)
119 dB (1)
122 dB (1)
Min
115 dB
119 dB
122 dB
Max
115 dB
119 dB
122 dB
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Megaphone 35W 122dB 300 x 460mm
Available to backorder
EUR 349,00
(excl. VAT)
Art.Nr.
130-40-524
MPN.
TM-35
Manufacturer:
Monacor
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Megaphone 25W 115dB 230 x 370mm
Available to backorder
EUR 226,60
(excl. VAT)
Art.Nr.
130-40-508
MPN.
TM-25
Manufacturer:
Monacor
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Megaphone 25W 119dB 230 x 340mm
Available to backorder
EUR 236,20
(excl. VAT)
Art.Nr.
130-40-516
MPN.
TM-27
Manufacturer:
Monacor
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1