Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Opto 3 Click Solid State Relay Module 5VMIKROE-3319

MIKROE-3319 - Opto 3 Click Solid State Relay Module 5V

301-63-998
MIKROE-3319
Manufacturer:Mikroelektronika

New to us
Opto 3 Click Solid State Relay Module 5V

Image is for illustrative purposes only. Please refer to product description.

MIKROE-3319 - Opto 3 Click Solid State Relay Module 5V

301-63-998
MIKROE-3319
Manufacturer:Mikroelektronika

Product specifications
Miscellaneous 
GPIO 
43 mm
Click Board 
5 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For use with devices containing a mikroBUS™ socket

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Serbia (RS)
Manufacturer Mikroelektronika
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 80 x 30 x 40 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628