Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Optoelectronics
Displays
OLED Displays
Alphanumeric OLED Displays
Alphanumeric OLED Displays
Showing 1 - 5 of 5 items
1
Filter by category:
OLED Displays (5)
Product Status
Available for Delivery (1)
Character height
3.7 mm (1)
5.5 mm (4)
Min
3.7 mm
5.5 mm
Max
3.7 mm
5.5 mm
Characters
8 Pixel (1)
16 Pixel (2)
20 Pixel (2)
Min
8 Pixel
16 Pixel
20 Pixel
Max
8 Pixel
16 Pixel
20 Pixel
Contact spacing
0.39 mm (1)
0.6 mm (3)
Min
0.39 mm
0.6 mm
Max
0.39 mm
0.6 mm
Dimensions module W x H x D
61 x 26 x 3.3 mm (1)
80 x 36 x 10 mm (1)
80 x 66 x 10 mm (1)
98 x 60 x 10 mm (1)
Min
61 x 26 x 3.3 mm
80 x 36 x 10 mm
80 x 66 x 10 mm
98 x 60 x 10 mm
Max
61 x 26 x 3.3 mm
80 x 36 x 10 mm
80 x 66 x 10 mm
98 x 60 x 10 mm
Display colour
White (1)
Yellow (1)
Yellow/Green (3)
Interface
I²C (1)
parallel (4)
SPI (1)
Power supply
2.4...13 V (1)
3.3...5 V (4)
Min
2.4...13 V
3.3...5 V
Max
2.4...13 V
3.3...5 V
Window W x H
38 x 16 mm (1)
50 x 20 mm (1)
66 x 16 mm (2)
70 x 25.2 mm (1)
Min
38 x 16 mm
50 x 20 mm
66 x 16 mm
70 x 25.2 mm
Max
38 x 16 mm
50 x 20 mm
66 x 16 mm
70 x 25.2 mm
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Dot matrix OLED display,White,66 x 16 mm
Available to backorder
EUR 38,21
(excl. VAT)
Art.Nr.
110-26-976
MPN.
EA W162-X3LW
Manufacturer:
Display Visions
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Dot matrix OLED display,Yellow/Green,70 x 25.2 mm
Available to backorder
EUR 53,60
(excl. VAT)
Art.Nr.
110-26-970
MPN.
EA W204-XLG
Manufacturer:
Display Visions
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Dot matrix OLED display,Yellow/Green,66 x 16 mm
Available to backorder
EUR 40,55
(excl. VAT)
Art.Nr.
110-26-977
MPN.
EA W162-X3LG
Manufacturer:
Display Visions
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Alphanumeric OLED Display, Yellow
Available to backorder
EUR 31,57
(excl. VAT)
Art.Nr.
301-17-338
MPN.
EA OLEDM204-LGA
Manufacturer:
Display Visions
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Dot matrix OLED display,Yellow/Green,38 x 16 mm
Available to backorder
EUR 29,08
(excl. VAT)
Art.Nr.
110-26-978
MPN.
EA W082-XLG
Manufacturer:
Display Visions
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 5 of 5 items
1