Skip to Header Skip to Main Content Skip to Footer
Thin Film Transfer, commonly known as TFT, displays are a type of liquid crystal display (LCD) and have a wide variety of applications. The benefits of choosing a TFT display rather than a standard LCD include an improved image quality and contrast.
Manufacturer
Product Status
Length Min 12.2 mm 17.1 mm 119 mm 127.2 mm 186 mm Max 12.2 mm 17.1 mm 119 mm 127.2 mm 186 mm
Width Min 20 mm 21 mm 100.4 mm 124 mm 235 mm Max 20 mm 21 mm 100.4 mm 124 mm 235 mm
Height Min 5.7 mm 78.5 mm 80 mm 122 mm 161 mm Max 5.7 mm 78.5 mm 80 mm 122 mm 161 mm
Brightness Min 300 cd/m² 700 cd/m² Max 300 cd/m² 700 cd/m²
Display Orientation
Display Size (Standard) Min 4.2 " 5 " 5.7 " 7 " 10 " Max 4.2 " 5 " 5.7 " 7 " 10 "
Interface Type Min 2 x I2C 2 x RS-232 2 x SPI 40-Pin Digital (TTL/CMOS) I2C RS232 RS485 SPI USB Max 2 x I2C 2 x RS-232 2 x SPI 40-Pin Digital (TTL/CMOS) I2C RS232 RS485 SPI USB
Pixel Resolution Min 1024 x 600 1280 x 800 320 x 240 480 x 272 800 x 480 Max 1024 x 600 1280 x 800 320 x 240 480 x 272 800 x 480