Skip to Header Skip to Main Content Skip to Footer
With a variety of arrays available, UV LEDs are an excellent type of bulb for all manner of tasks. Whether you’re looking for a single bulb as an indicator light, or a strip to brighten dark corners, these bulbs are known to last longer than old fashioned fluorescent counterparts and offer greater efficiency. Distrelec stock a wide range of wavelength options, from 270nm up to 420 nm, as well as a large selection of viewing angles to ensure that you’re able to find the product that’s the perfect fit for your needs.
Manufacturer
Product Status
Forward Current (If) Min 20 mA 30 mA 40 mA 60 mA 100 mA 120 mA 150 mA 200 mA 350 mA 500 mA 600 mA 700 mA 800 mA 1 A 1.5 A 2.1 A Max 20 mA 30 mA 40 mA 60 mA 100 mA 120 mA 150 mA 200 mA 350 mA 500 mA 600 mA 700 mA 800 mA 1 A 1.5 A 2.1 A
Operating Temperature Max. Min 55 °C 60 °C 65 °C 70 °C 75 °C 80 °C 85 °C 100 °C 105 °C Max 55 °C 60 °C 65 °C 70 °C 75 °C 80 °C 85 °C 100 °C 105 °C
Bulb Package Min 0606 1414 2835 3535 PLCC-2 SMD Max 0606 1414 2835 3535 PLCC-2 SMD
Forward Voltage (Vf) Min 3.2 V 3.4 V 3.5 V 3.6 V 3.8 V 4 V 4.4 V 6 V 6.5 V 7 V 7.5 V 8.5 V 15 V 16 V 16.8 V 17 V 19.5 V 20 V 22.5 V 24 V 25.5 V 30 V 34 V 36 V 44.4 V Max 3.2 V 3.4 V 3.5 V 3.6 V 3.8 V 4 V 4.4 V 6 V 6.5 V 7 V 7.5 V 8.5 V 15 V 16 V 16.8 V 17 V 19.5 V 20 V 22.5 V 24 V 25.5 V 30 V 34 V 36 V 44.4 V
Lens Colour
Lens Shape
Operating Temperature Min. Min -40 °C -30 °C Max -40 °C -30 °C
Peak Wavelength Min 270 nm 275 nm 277 nm 290 nm 320 nm 365 nm 367 nm 380 nm 385 nm 390 nm 395 nm 400 nm 405 nm 410 nm 420 nm Max 270 nm 275 nm 277 nm 290 nm 320 nm 365 nm 367 nm 380 nm 385 nm 390 nm 395 nm 400 nm 405 nm 410 nm 420 nm
Radiant Flux Min 1 mW 6.8 mW 13.5 mW 15 mW 20 mW 23 mW 24 mW 25 mW 40 mW 50 mW 60 mW 90 mW 100 mW 140 mW 160 mW 180 mW 225 mW 240 mW 300 mW 320 mW 360 mW 400 mW 440 mW 540 mW 690 mW 780 mW 800 mW 900 mW 930 mW 1 W 1.2 W 1.4 W 2.3 W 6.5 W Max 1 mW 6.8 mW 13.5 mW 15 mW 20 mW 23 mW 24 mW 25 mW 40 mW 50 mW 60 mW 90 mW 100 mW 140 mW 160 mW 180 mW 225 mW 240 mW 300 mW 320 mW 360 mW 400 mW 440 mW 540 mW 690 mW 780 mW 800 mW 900 mW 930 mW 1 W 1.2 W 1.4 W 2.3 W 6.5 W
Viewing Angle Min 55 ° 60 ° 65 ° 90 ° 110 ° 120 ° 125 ° 130 ° 135 ° 140 ° 150 ° Max 55 ° 60 ° 65 ° 90 ° 110 ° 120 ° 125 ° 130 ° 135 ° 140 ° 150 °