Skip to Header Skip to Main Content Skip to Footer
We stock a diverse range of photodiodes tailored to meet the requirements of various applications.We sell photo sensors with varying pin configurations - 2, 4, and 8 pins - ensuring compatibility with different circuit layouts.Whether you're working on a compact PCB or a complex system, our photodiodes give easy integration, thanks to their flexible pin options.
Manufacturer
Product Status
Mounting Type
Operating Temperature Max. Min 60 °C 85 °C 100 °C 125 °C Max 60 °C 85 °C 100 °C 125 °C
Pins Min 2 4 8 Max 2 4 8
Power Rating Min 100 mW 150 mW 250 mW Max 100 mW 150 mW 250 mW
Dark Current Min 100 pA 200 pA 300 pA 500 pA 1 nA 2 nA 5 nA Max 100 pA 200 pA 300 pA 500 pA 1 nA 2 nA 5 nA
Fall Time Min 2 ns 5 ns 10 ns 12 ns 20 ns 40 ns 70 ns 90 ns 110 ns 675 ns Max 2 ns 5 ns 10 ns 12 ns 20 ns 40 ns 70 ns 90 ns 110 ns 675 ns
Half Intensity Angle Min 10 ° 15 ° 17 ° 20 ° 40 ° 45 ° 60 ° 65 ° 75 ° Max 10 ° 15 ° 17 ° 20 ° 40 ° 45 ° 60 ° 65 ° 75 °
Operating Temperature Min. Min -40 °C -25 °C -20 °C Max -40 °C -25 °C -20 °C
Package / Case Size Min 1206 1212 2016 DIL SMD SMR T1 T1 3/4 TO-18 TO-92 Max 1206 1212 2016 DIL SMD SMR T1 T1 3/4 TO-18 TO-92
Peak Wavelength Min 550 nm 570 nm 620 nm 820 nm 840 nm 850 nm 860 nm 880 nm 900 nm 940 nm 950 nm 1 um Max 550 nm 570 nm 620 nm 820 nm 840 nm 850 nm 860 nm 880 nm 900 nm 940 nm 950 nm 1 um
Reverse Voltage (Vr) Min 6 V 10 V 15 V 16 V 20 V 32 V 50 V 60 V Max 6 V 10 V 15 V 16 V 20 V 32 V 50 V 60 V
Rise Time Min 2 ns 5 ns 10 ns 12 ns 20 ns 40 ns 70 ns 90 ns 110 ns 625 ns 50 us 200 us Max 2 ns 5 ns 10 ns 12 ns 20 ns 40 ns 70 ns 90 ns 110 ns 625 ns 50 us 200 us
Photodiode 1um 1212 MPN. ILH-S15289-33-SC201-WIR200. Manufacturer: Intelligent LED Solutions
Show details