Oriental Motor Gearbox4GN18S
4GN18S - Oriental Motor Gearbox
304-91-639
4GN18S
Manufacturer:Oriental Motor
New to us
Image is for illustrative purposes only. Please refer to product description.
4GN18S - Oriental Motor Gearbox
304-91-639
4GN18S
Manufacturer:Oriental Motor
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Diameter: 80 mm Efficiency: 81 % Gear Ratio: 18:1 Maximum Output Torque: 2.5 Nm Maximum Speed: 100 rpm Mount Type: Chassis Mount Overall Width: 79 mm Power Rating: 25 W Product Type: Gearbox Series: 4GN Shaft Diameter: 10 mm Standards/Approvals: UL,CSA,CCC,EN,CE,RoHS-compliant
Previous Article Number
684183
Additional information
Country of origin Japan (JP)
Manufacturer Oriental Motor
Gross weight (incl. package) 540 Gram
Dimensions (incl. package) 95 x 90 x 85 MM
Customs number 8483402190
UNSPSC (v5.03) 26101609
