Oscilloscope T3DSO2000A DSO 4x 100MHz 2GSPS LAN / USB Device / USB Host / I/O DigitalT3DSO2104A RSCAL
T3DSO2104A RSCAL - Oscilloscope T3DSO2000A DSO 4x 100MHz 2GSPS LAN / USB Device / USB Host / I/O Digital
304-46-484
T3DSO2104A RSCAL
Manufacturer:Teledyne LeCroy
ISO
calibrated
Image is for illustrative purposes only. Please refer to product description.
T3DSO2104A RSCAL - Oscilloscope T3DSO2000A DSO 4x 100MHz 2GSPS LAN / USB Device / USB Host / I/O Digital
304-46-484
T3DSO2104A RSCAL
Manufacturer:Teledyne LeCroy
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Math and Measure - 9 basic math functions plus FFT and 50+ automatic measurement parameters
- Waveform sequence recorder - record and play back up to 90,000 waveforms
- Optional MSO - 16 digital channels
- Video trigger supports HDTV
- User-friendly front panel design
- 10.1” capacitive colour display
- Memory - 100 Mpts / Ch (200 Mpts interleaved)
- Serial Bus Trigger and Decode I²C, SPI, UART, CAN and LIN as standard
- 50 MHz Function / Arbitrary Waveform Generator as standard
- Power Analysis capability as standard
- Bode Plot functionality as standard
Article Information
Previous Article Number
623377
Additional information
Country of origin China (CN)
Manufacturer Teledyne LeCroy
Gross weight (incl. package) 6200
Dimensions (incl. package) 455 x 270 x 270 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
