Business
Private
EURExc. Vat
Outlet Strip Premium-Line 8x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Light Grey 5m1951580101

1951580101 - Outlet Strip Premium-Line 8x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Light Grey 5m

301-19-083
1951580101
Alias: 2876533
Manufacturer:Brennenstuhl

Outlet Strip Premium-Line 8x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Light Grey 5m

Image is for illustrative purposes only. Please refer to product description.

1951580101 - Outlet Strip Premium-Line 8x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug Light Grey 5m

301-19-083
1951580101
Alias: 2876533
Manufacturer:Brennenstuhl

Product specifications
DE Type F (CEE 7/4) Plug 
DE Type F (CEE 7/3) Socket 
8 
5 m
Yes 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With suspension device
  • Practical cable entry

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Brennenstuhl
Gross weight (incl. package) 1073 Gram
Dimensions (incl. package) 510 x 110 x 65 MM
Customs number 8544429090
UNSPSC (v5.03) 26121536
EAN 4007123624386