78403_990-46 - Oxford Black Composite Toe Capped Unisex Safety BootsBS EN IEC 61340-4-3:2018, EN ISO 20345:2011
Image is for illustrative purposes only. Please refer to product description.
78403_990-46 - Oxford Black Composite Toe Capped Unisex Safety BootsBS EN IEC 61340-4-3:2018, EN ISO 20345:2011
Select attributes and click search to find other products that match your specification
Article Information
Additional Safety Features: Moulded Thermoplastic Polyurethane Toe Bumper|Nail Penetration Protection Colour: Black Gender: Unisex Midsole Material: Cushioning Polyurethane Product Type: Safety Boots Resistance Features: Abrasion Resistant|Non-Marking|Oil Resistant|Slip Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Composite Series: Oxford Size EU: 12 Size UK: 11 Slip Resistance Rating: SRC Sole Material: Nitrile Rubber Standards/Approvals: BS EN IEC 61340-4-3:2018|EN ISO 20345:2011 Upper Material: Nubuck Leather


