Cordless Screwdriver Set, 7pcs 1 Nm Euro Type C (CEE 7/16) Plug 3.7 V44318
44318 - Cordless Screwdriver Set, 7pcs 1 Nm Euro Type C (CEE 7/16) Plug 3.7 V
301-77-982
44318
2386156
Manufacturer:Wiha
Image is for illustrative purposes only. Please refer to product description.
44318 - Cordless Screwdriver Set, 7pcs 1 Nm Euro Type C (CEE 7/16) Plug 3.7 V
301-77-982
44318
2386156
Manufacturer:Wiha
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Notes
Delivery Note
Includes: 2x 18500 rechargeable batteries, speedE® USB charger, slimBit SL2 / PZ2 and SL3.5
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Complete work 3 times faster than with a conventional screwdriver
- Integrated LED ring light provides permanent illumination for an optimal view of the screw
- Automatically switches off at 0.4 Nm or 1 Nm and gives the user full control to carefully carry out the final fastening by hand
- Unique ring switch allows operation in all working positions
Previous Article Number
392731
Additional information
Country of origin Germany (DE)
Manufacturer Wiha
Gross weight (incl. package) 1211 Gram
Dimensions (incl. package) 295 x 195 x 80 MM
Customs number 8467292000
UNSPSC (v5.03) 27112703
EAN 4010995443184