Business
Private
EURExc. Vat
Marker Spray 500ml Black10164-AA

10164-AA - Marker Spray 500ml Black

303-08-454
10164-AA
174249
Manufacturer:CRC

Marker Spray 500ml Black

Image is for illustrative purposes only. Please refer to product description.

10164-AA - Marker Spray 500ml Black

303-08-454
10164-AA
174249
Manufacturer:CRC

Product specifications
Liquified Gas 
Black 
500 ml
Aerosol 
Colouring 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Spray paint for temporary ground marking work, even in cold or damp weather
  • Good adhesion, quick-drying, high coverage. With special protective cap
  • Ideal for marking during construction or surveying work

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated
  • H319:
    Causes serious eye irritation
  • H336:
    May cause drowsiness or dizziness
Supplemental Hazard Information
  • EUH066:
    Repeated exposure may cause skin dryness or cracking.
  • EUH208:
    Contains <name of sensitising substance>. May produce an allergic reaction.

Additional information

Country of origin Spain (ES)
Manufacturer CRC
Gross weight (incl. package) 485 Gram
Dimensions (incl. package) 240 x 65 x 65 MM
Customs number 3814009099
UNSPSC (v5.03) 44102904
EAN 5412386060373