Business
Private
EURExc. Vat
LED Buzzer PA L 1-R Multicolour Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount23383638055

23383638055 - LED Buzzer PA L 1-R Multicolour Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount

304-08-508
23383638055
Manufacturer:Pfannenberg

LED Buzzer PA L 1-R Multicolour Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount

Image is for illustrative purposes only. Please refer to product description.

23383638055 - LED Buzzer PA L 1-R Multicolour Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount

304-08-508
23383638055
Manufacturer:Pfannenberg

Product specifications
Continuous 
Flashing 
Rotating 
Multiple Tones 
70 
105 dBA
10 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Selectable visual signaling modes: Flashlight, Blinking, Continuous, Rotating
  • Selectable blink and flash frequencies. Fits all applications and increases visibility
  • Adjustment of the sound pressure level to the application
  • Choice out of 70 tones in 32 tone combinations, 4 tones externally selectable
  • Multi-voltage power supply
  • Meets the requirements of ISO7731
  • Optional M12 connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Pfannenberg
Gross weight (incl. package) 250 Gram
Dimensions (incl. package) 115 x 100 x 95 MM
Customs number 8531807000
UNSPSC (v5.03) 46171606
EAN 4061131255017