P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 100 → 240 V Supply Voltage ThermocoupleP6100-1110000
P6100-1110000 - P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 100 → 240 V Supply Voltage Thermocouple
305-05-046
P6100-1110000
Manufacturer:West Instruments
New to us
Image is for illustrative purposes only. Please refer to product description.
P6100-1110000 - P6100 Temperature Control Module, 48 x 48 x 110mm, 3 Output Linear, 100 → 240 V Supply Voltage Thermocouple
305-05-046
P6100-1110000
Manufacturer:West Instruments
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Control Type: PID Controller Digital Comms: RS485 Display Type: LED IP Rating: IP66 Input Type: Thermocouple Maximum Operating Temperature: 55 °C Maximum Supply Voltage: 240 V Maximum Voltage: 280 Vrms Minimum Operating Temperature: -20 °C Number of Outputs: 3 Output Type: Linear Panel Depth: 10 mm Product Type: Temperature Control Module Series: P6100 Standards/Approvals: UL and ULC|CE|RoHS Width: 48 mm
Previous Article Number
697346
Additional information
Country of origin United Kingdom (GB)
Manufacturer West Instruments
Gross weight (incl. package) 282 Gram
Dimensions (incl. package) 180 x 120 x 70 MM
Customs number 9032102090
UNSPSC (v5.03) 43171810

