Panasonic CR2032 Button Battery, 3V, 20mm Diameter, Lithium Manganese DioxideCR-2032/HFN
CR-2032/HFN - Panasonic CR2032 Button Battery, 3V, 20mm Diameter, Lithium Manganese Dioxide
304-87-654
CR-2032/HFN
Manufacturer:Panasonic
New to us
Image is for illustrative purposes only. Please refer to product description.
CR-2032/HFN - Panasonic CR2032 Button Battery, 3V, 20mm Diameter, Lithium Manganese Dioxide
304-87-654
CR-2032/HFN
Manufacturer:Panasonic
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Battery Capacity: 225 mAh Chemistry: Lithium Manganese Dioxide Diameter: 20 mm Model Number: CR2032 Nominal Voltage: 3 V Product Type: Button Battery Series: CR Standards/Approvals: No Termination Type: PCB Weight: 2.8 g
Previous Article Number
680111
Additional information
Country of origin Indonesia (ID)
Manufacturer Panasonic
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 78 x 48 x 17 MM
Customs number 8506509090
UNSPSC (v5.03) 26111700
EAN 5060641257138



