Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Passive Components
Ferrites
Ferrites - E Cores
Ferrites - E Cores
Showing 1 - 2 of 2 items
1
Filter by category:
Ferrites (2)
Length
20.4 mm (1)
42 mm (1)
Min
20.4 mm
42 mm
Max
20.4 mm
42 mm
Width
5.9 mm (1)
15.2 mm (1)
Min
5.9 mm
15.2 mm
Max
5.9 mm
15.2 mm
Height
10.1 mm (1)
21.2 mm (1)
Min
10.1 mm
21.2 mm
Max
10.1 mm
21.2 mm
Air Gap
0.09 mm Gapped (1)
Un-gapped (1)
Min
0.09 mm Gapped
Un-gapped
Max
0.09 mm Gapped
Un-gapped
Core Material Grade
N27 (2)
N87 (1)
Min
N27
N87
Max
N27
N87
Core Size
E20/10/6 (1)
E42/21/15 (1)
Min
E20/10/6
E42/21/15
Max
E20/10/6
E42/21/15
Effective Cross Section Area Ae
32.1 mm² (1)
178 mm² (1)
Min
32.1 mm²
178 mm²
Max
32.1 mm²
178 mm²
Effective Magnetic Path Length Ie
46.3 mm (1)
97 mm (1)
Min
46.3 mm
97 mm
Max
46.3 mm
97 mm
Relative Magnetic Permeability
415 (1)
1510 (1)
Min
415
1510
Max
415
1510
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
E 42/15 core
Available to backorder
EUR 2,12
(excl. VAT)
Art.Nr.
158-65-361
MPN.
B66325G0000X127
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
E 20/6 core
Available to backorder
EUR 0,6067
(excl. VAT)
Art.Nr.
158-65-346
MPN.
B66311G0090X127
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 2 of 2 items
1